
213588-2 | |
|---|---|
DigiKey Part Number | A135669-ND |
Manufacturer | |
Manufacturer Product Number | 213588-2 |
Description | CONN RCPT MALE 24POS TIN SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 213588-2 Models |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Voltage Rating 250VAC/DC |
Shell Size - Insert 23-24 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount, Through Hole | Contact Material Brass |
Mounting Feature Flange | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,60000 Kč | 1 548,60 Kč |
| 12 | 1 299,44333 Kč | 15 593,32 Kč |
| 36 | 1 202,59056 Kč | 43 293,26 Kč |
| 60 | 1 160,06950 Kč | 69 604,17 Kč |
| 108 | 1 113,01065 Kč | 120 205,15 Kč |
| Unit Price without VAT: | 1 548,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 873,80600 Kč |


















