



207774-4 | |
|---|---|
DigiKey Part Number | A135644-ND |
Manufacturer | |
Manufacturer Product Number | 207774-4 |
Description | CONN BCKSH W/CLMP SZ23 1 3/8-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1 3/8-18 UNEF 23 |
Datasheet | Datasheet |
EDA/CAD Models | 207774-4 Models |
Category | Thread Size 1 3/8-18 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Material Thermoplastic |
Packaging Box | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 5 pcs - 3 pc Cable Clamp, 2 Screws |
Cable Opening 1.125" (28.58mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 1.600" (40.64mm) | For Use With/Related Products CPC Connectors |
Shell Size - Insert 23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,44000 Kč | 298,44 Kč |
| 10 | 253,60300 Kč | 2 536,03 Kč |
| 25 | 237,71080 Kč | 5 942,77 Kč |
| 50 | 226,36140 Kč | 11 318,07 Kč |
| 100 | 215,56040 Kč | 21 556,04 Kč |
| 250 | 202,07396 Kč | 50 518,49 Kč |
| 500 | 192,43828 Kč | 96 219,14 Kč |
| 1 000 | 183,26645 Kč | 183 266,45 Kč |
| Unit Price without VAT: | 298,44000 Kč |
|---|---|
| Unit Price with VAT: | 361,11240 Kč |
















