



206512-6 | |
|---|---|
DigiKey Part Number | A113019-ND |
Manufacturer | |
Manufacturer Product Number | 206512-6 |
Description | CONN BCKSH W/CLMP SZ23 1 3/8-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 1 3/8-18 UNEF 23 |
Datasheet | Datasheet |
EDA/CAD Models | 206512-6 Models |
Category | Thread Size 1 3/8-18 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Material Thermoplastic |
Packaging Box | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 7 pcs - 5 pc Cable Clamp, 2 Screws |
Cable Opening 1.125" (28.58mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 1.600" (40.64mm) | For Use With/Related Products CPC Connectors |
Shell Size - Insert 23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,30000 Kč | 402,30 Kč |
| 10 | 341,94700 Kč | 3 419,47 Kč |
| 25 | 320,52400 Kč | 8 013,10 Kč |
| 50 | 305,22860 Kč | 15 261,43 Kč |
| 100 | 290,66520 Kč | 29 066,52 Kč |
| 250 | 272,48212 Kč | 68 120,53 Kč |
| 500 | 259,49248 Kč | 129 746,24 Kč |
| Unit Price without VAT: | 402,30000 Kč |
|---|---|
| Unit Price with VAT: | 486,78300 Kč |

















