


205843-2 | |
|---|---|
DigiKey Part Number | A1385-ND |
Manufacturer | |
Manufacturer Product Number | 205843-2 |
Description | CONN RCPT HSG MALE 63POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 63 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 205843-2 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 63 | Insert Material Thermoplastic |
Shell Size - Insert 23-63 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Contact Size 20 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,69000 Kč | 464,69 Kč |
| 10 | 394,84600 Kč | 3 948,46 Kč |
| 25 | 370,12760 Kč | 9 253,19 Kč |
| 50 | 352,46400 Kč | 17 623,20 Kč |
| 100 | 335,65090 Kč | 33 565,09 Kč |
| 300 | 310,63950 Kč | 93 191,85 Kč |
| 500 | 299,65826 Kč | 149 829,13 Kč |
| Unit Price without VAT: | 464,69000 Kč |
|---|---|
| Unit Price with VAT: | 562,27490 Kč |










