Pin Contact Gold Crimp 22-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 22-26 AWG Stamped
745254-7
745254-7
745254-7

745254-7

DigiKey Part Number
A23038-ND
Manufacturer
Manufacturer Product Number
745254-7
Description
CONN PIN 22-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 22-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
745254-7 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.00µin (0.025µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 736
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,98000 Kč18,98 Kč
1016,08000 Kč160,80 Kč
2515,07440 Kč376,86 Kč
5014,35280 Kč717,64 Kč
10013,66660 Kč1 366,66 Kč
25012,80944 Kč3 202,36 Kč
50012,19714 Kč6 098,57 Kč
1 00011,61464 Kč11 614,64 Kč
3 00010,74837 Kč32 245,11 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98000 Kč
Unit Price with VAT:22,96580 Kč