202799-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202799-1

DigiKey Part Number
A112976-ND
Manufacturer
Manufacturer Product Number
202799-1
Description
CONN 160POS BLUE PNL MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
160 Position Connector Blue Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
202799-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Connector Style
-
Number of Positions
160
Pitch
-
Number of Rows
13
Mounting Type
Panel Mount
Connector Usage
Plug
Features
Jackscrew
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2401 394,78221 Kč334 747,73 Kč
Unit Price without VAT:1 394,78221 Kč
Unit Price with VAT:1 687,68647 Kč