160 Position Connector Black Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202800-2

DigiKey Part Number
A30229-ND
Manufacturer
Manufacturer Product Number
202800-2
Description
CONN 160POS BLACK PNL MNT
Customer Reference
Detailed Description
160 Position Connector Black Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
202800-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
-
Connector Style
-
Number of Positions
160
Pitch
-
Number of Rows
13
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
Jackscrew Socket
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 09.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 794,91000 Kč1 794,91 Kč
101 525,79900 Kč15 257,99 Kč
251 430,32480 Kč35 758,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 794,91000 Kč
Unit Price with VAT:2 171,84110 Kč