



R10-E1X4-V185 | |
|---|---|
DigiKey Part Number | PB129-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1X4-V185 |
Description | RELAY GEN PURPOSE 4PDT 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 64.9 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form 4PDT (4 Form C) | Relay Type |
Contact Rating (Current) 5 A | Coil Resistance 185 Ohms |
Switching Voltage 120VAC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,46000 Kč | 1 238,46 Kč |
| 10 | 1 102,92000 Kč | 11 029,20 Kč |
| 25 | 1 053,11680 Kč | 26 327,92 Kč |
| 50 | 1 016,91220 Kč | 50 845,61 Kč |
| 100 | 981,93790 Kč | 98 193,79 Kč |
| Unit Price without VAT: | 1 238,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 498,53660 Kč |









