Relay Socket Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

27E461

DigiKey Part Number
PB674-ND
Manufacturer
Manufacturer Product Number
27E461
Description
RELAY SOCKET 16 POS CHASSIS MT
Customer Reference
Detailed Description
Relay Socket Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
16
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
For Use With/Related Products
R10 Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1855,67000 Kč855,67 Kč
20735,83300 Kč14 716,66 Kč
40710,55125 Kč28 422,05 Kč
60696,16417 Kč41 769,85 Kč
Manufacturers Standard Package
Unit Price without VAT:855,67000 Kč
Unit Price with VAT:1 035,36070 Kč