




27E194 | |
|---|---|
DigiKey Part Number | PB804-ND |
Manufacturer | |
Manufacturer Product Number | 27E194 |
Description | RELAY SOCKET 16 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Socket | |
Number of Positions | 16 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | R10 Series | |
Features | Grounding Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 114,77500 Kč | 1 147,75 Kč |
| 25 | 109,60960 Kč | 2 740,24 Kč |
| 50 | 105,85520 Kč | 5 292,76 Kč |
| 100 | 102,22250 Kč | 10 222,25 Kč |
| 250 | 97,60964 Kč | 24 402,41 Kč |
| 500 | 94,25624 Kč | 47 128,12 Kč |
| 1 000 | 91,01625 Kč | 91 016,25 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |





