



27E629 | |
|---|---|
DigiKey Part Number | PB2203-ND |
Manufacturer | |
Manufacturer Product Number | 27E629 |
Description | RELAY SOCKET 16 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Socket | |
Number of Positions | 16 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | R10 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 85,16800 Kč | 851,68 Kč |
| 25 | 81,33800 Kč | 2 033,45 Kč |
| 50 | 78,55360 Kč | 3 927,68 Kč |
| 100 | 75,86160 Kč | 7 586,16 Kč |
| 250 | 72,43976 Kč | 18 109,94 Kč |
| 500 | 69,95190 Kč | 34 975,95 Kč |
| 1 000 | 67,54805 Kč | 67 548,05 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |





