




27E129 | |
|---|---|
DigiKey Part Number | PB135-ND |
Manufacturer | |
Manufacturer Product Number | 27E129 |
Description | RELAY SOCKET 16 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 16 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | R10 Series | |
Features | Grounding Strip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 74,14400 Kč | 741,44 Kč |
| 25 | 70,81360 Kč | 1 770,34 Kč |
| 50 | 68,38620 Kč | 3 419,31 Kč |
| 100 | 66,04080 Kč | 6 604,08 Kč |
| 250 | 63,06204 Kč | 15 765,51 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |




