




27E126 | |
|---|---|
DigiKey Part Number | PB133-ND |
Manufacturer | |
Manufacturer Product Number | 27E126 |
Description | RELAY SOCKET 16 POS PANEL MOUNT |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 16 | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | R10 Series | |
Features | Grounding Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 78,23900 Kč | 782,39 Kč |
| 25 | 74,71080 Kč | 1 867,77 Kč |
| 50 | 72,14920 Kč | 3 607,46 Kč |
| 100 | 69,67770 Kč | 6 967,77 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |





