




27E163 | |
|---|---|
DigiKey Part Number | PB802-ND |
Manufacturer | |
Manufacturer Product Number | 27E163 |
Description | RELAY SOCKET 16 POS PANEL MOUNT |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Socket | |
Number of Positions | 16 | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | R10 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 74,87900 Kč | 748,79 Kč |
| 25 | 71,51920 Kč | 1 787,98 Kč |
| 50 | 69,06660 Kč | 3 453,33 Kč |
| 100 | 66,70220 Kč | 6 670,22 Kč |
| 250 | 63,69280 Kč | 15 923,20 Kč |
| 500 | 61,50608 Kč | 30 753,04 Kč |
| 1 000 | 59,39263 Kč | 59 392,63 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |





