Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

27E637

DigiKey Part Number
27E637-ND
Manufacturer
Manufacturer Product Number
27E637
Description
RELAY SOCKET 16 POS THROUGH HOLE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
16
Manufacturer
TE Connectivity Potter & Brumfield Relays
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tray
For Use With/Related Products
R10 Series
Part Status
Active
Features
Grounding Strip
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
60059,67352 Kč35 804,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,67352 Kč
Unit Price with VAT:72,20496 Kč