




4-1415033-1 | |
|---|---|
DigiKey Part Number | PB724-ND |
Manufacturer | |
Manufacturer Product Number | 4-1415033-1 |
Description | RELAY SOCKET 14 POS DIN RAIL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4-1415033-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | PT, PTH and KHA Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,24000 Kč | 253,24 Kč |
| 10 | 225,66600 Kč | 2 256,66 Kč |
| 25 | 215,49840 Kč | 5 387,46 Kč |
| 50 | 208,10700 Kč | 10 405,35 Kč |
| 100 | 200,96350 Kč | 20 096,35 Kč |
| 250 | 191,88644 Kč | 47 971,61 Kč |
| 500 | 185,28846 Kč | 92 644,23 Kč |
| 1 000 | 178,91451 Kč | 178 914,51 Kč |
| Unit Price without VAT: | 253,24000 Kč |
|---|---|
| Unit Price with VAT: | 306,42040 Kč |
















