General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KHAU-17A11-120

DigiKey Part Number
PB140-ND
Manufacturer
Manufacturer Product Number
KHAU-17A11-120
Description
RELAY GEN PURPOSE 4PDT 3A 120V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
2.5 A
Switching Voltage
240VAC - Nom
Load - Max Switching
-
Coil Current
11 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
102 VAC
Must Release Voltage
-
Operate Time
13 ms
Release Time
6 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.9 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1658,71000 Kč658,71 Kč
10586,70500 Kč5 867,05 Kč
25560,23520 Kč14 005,88 Kč
50540,99240 Kč27 049,62 Kč
100522,39870 Kč52 239,87 Kč
250498,78060 Kč124 695,15 Kč
Manufacturers Standard Package
Unit Price without VAT:658,71000 Kč
Unit Price with VAT:797,03910 Kč