




27E023 | |
|---|---|
DigiKey Part Number | PB523-ND |
Manufacturer | |
Manufacturer Product Number | 27E023 |
Description | RELAY SOCKET 14 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | PT, PTH and KHA Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 75,29900 Kč | 752,99 Kč |
| 25 | 71,91400 Kč | 1 797,85 Kč |
| 50 | 69,44880 Kč | 3 472,44 Kč |
| 100 | 67,06970 Kč | 6 706,97 Kč |
| 250 | 64,04472 Kč | 16 011,18 Kč |
| 500 | 61,84498 Kč | 30 922,49 Kč |
| 1 000 | 59,72020 Kč | 59 720,20 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |





