



PT570S15 | |
|---|---|
DigiKey Part Number | PB1522-ND |
Manufacturer | |
Manufacturer Product Number | PT570S15 |
Description | RELAY GEN PURPOSE 4PDT 6A 115V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | PT570S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1440VA | |
Coil Current | 23.7 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 92 VAC | |
Must Release Voltage | 34.5 VAC | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.85 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,62000 Kč | 328,62 Kč |
| 10 | 292,67000 Kč | 2 926,70 Kč |
| 30 | 276,92867 Kč | 8 307,86 Kč |
| 50 | 269,89140 Kč | 13 494,57 Kč |
| 100 | 260,62510 Kč | 26 062,51 Kč |
| 250 | 248,84980 Kč | 62 212,45 Kč |
| 500 | 240,29020 Kč | 120 145,10 Kč |
| Unit Price without VAT: | 328,62000 Kč |
|---|---|
| Unit Price with VAT: | 397,63020 Kč |












