Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

1860000-1

DigiKey Part Number
PB1416-ND
Manufacturer
Manufacturer Product Number
1860000-1
Description
RELAY SOCKET 14 POS DIN RAIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1860000-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
PT, PTH and KHA Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1643,80000 Kč643,80 Kč
10573,35000 Kč5 733,50 Kč
30542,48333 Kč16 274,50 Kč
50528,68340 Kč26 434,17 Kč
100510,51390 Kč51 051,39 Kč
250487,43076 Kč121 857,69 Kč
Manufacturers Standard Package
Unit Price without VAT:643,80000 Kč
Unit Price with VAT:778,99800 Kč