



KHAU-17A12-120 | |
|---|---|
DigiKey Part Number | PB456-ND |
Manufacturer | |
Manufacturer Product Number | KHAU-17A12-120 |
Description | RELAY GEN PURPOSE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 102 VAC |
Packaging Tray | Operate Time 13 ms |
Part Status Active | Release Time 6 ms |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 4PDT (4 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 240VAC - Nom | Coil Resistance 3.9 kOhms |
Coil Current 11 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,48000 Kč | 666,48 Kč |
| 10 | 593,55000 Kč | 5 935,50 Kč |
| 25 | 566,77800 Kč | 14 169,45 Kč |
| 50 | 547,31280 Kč | 27 365,64 Kč |
| 100 | 528,49870 Kč | 52 849,87 Kč |
| 250 | 504,60124 Kč | 126 150,31 Kč |
| Unit Price without VAT: | 666,48000 Kč |
|---|---|
| Unit Price with VAT: | 806,44080 Kč |













