




5-1415034-1 | |
|---|---|
DigiKey Part Number | PB2080-ND |
Manufacturer | |
Manufacturer Product Number | 5-1415034-1 |
Description | RELAY SOCKET 14 POS DIN RAIL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5-1415034-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | PT, PTH and KHA Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,01000 Kč | 320,01 Kč |
| 10 | 285,11100 Kč | 2 851,11 Kč |
| 25 | 272,26840 Kč | 6 806,71 Kč |
| 50 | 262,92440 Kč | 13 146,22 Kč |
| 100 | 253,89310 Kč | 25 389,31 Kč |
| 250 | 242,42360 Kč | 60 605,90 Kč |
| 500 | 234,08654 Kč | 117 043,27 Kč |
| Unit Price without VAT: | 320,01000 Kč |
|---|---|
| Unit Price with VAT: | 387,21210 Kč |








