




PT570060 | |
|---|---|
DigiKey Part Number | PB1515-ND |
Manufacturer | |
Manufacturer Product Number | PT570060 |
Description | RELAY GEN PURPOSE 4PDT 6A 60V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 60VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 45 VDC |
Part Status Active | Must Release Voltage 6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 240VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 1440VA | Relay Type |
Coil Current 12.3 mA | Coil Resistance 4.85 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,51000 Kč | 309,51 Kč |
| 10 | 275,64100 Kč | 2 756,41 Kč |
| 30 | 260,82300 Kč | 7 824,69 Kč |
| 50 | 254,19340 Kč | 12 709,67 Kč |
| 100 | 245,46660 Kč | 24 546,66 Kč |
| 250 | 234,37548 Kč | 58 593,87 Kč |
| 500 | 226,31602 Kč | 113 158,01 Kč |
| Unit Price without VAT: | 309,51000 Kč |
|---|---|
| Unit Price with VAT: | 374,50710 Kč |












