




27E006 | |
|---|---|
DigiKey Part Number | PB144-ND |
Manufacturer | |
Manufacturer Product Number | 27E006 |
Description | RELAY SOCKET 14 POS CHASSIS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | PT, PTH and KHA Series | |
Features | Grounding Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 74,48000 Kč | 744,80 Kč |
| 25 | 71,12440 Kč | 1 778,11 Kč |
| 50 | 68,68860 Kč | 3 434,43 Kč |
| 100 | 66,33270 Kč | 6 633,27 Kč |
| 300 | 62,76233 Kč | 18 828,70 Kč |
| 500 | 61,16634 Kč | 30 583,17 Kč |
| 1 000 | 59,06506 Kč | 59 065,06 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |







