General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KHAU-17D12-110

DigiKey Part Number
PB832-ND
Manufacturer
Manufacturer Product Number
KHAU-17D12-110
Description
RELAY GEN PURPOSE 4PDT 5A 110V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
KHAU-17D12-110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug In
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
82.5 VDC
Packaging
Bulk
Operate Time
13 ms
Part Status
Active
Release Time
6 ms
Mounting Type
Operating Temperature
-45°C ~ 70°C
Coil Voltage
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Form
4PDT (4 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
5 A
Relay Type
Switching Voltage
240VAC - Nom
Coil Resistance
11 kOhms
Coil Current
8.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1650,73000 Kč650,73 Kč
10579,50300 Kč5 795,03 Kč
25553,34760 Kč13 833,69 Kč
50534,34460 Kč26 717,23 Kč
100515,97550 Kč51 597,55 Kč
250492,64836 Kč123 162,09 Kč
Manufacturers Standard Package
Unit Price without VAT:650,73000 Kč
Unit Price with VAT:787,38330 Kč