General Purpose Relay 4PDT (4 Form C) 115VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 115VAC Coil Socketable
PT570615
PT570615
TE Connectivity Relay Products | Digi-Key Daily

PT570615

DigiKey Part Number
PB721-ND
Manufacturer
Manufacturer Product Number
PT570615
Description
RELAY GEN PURPOSE 4PDT 6A 115V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 115VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
PT570615 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
6 A
Switching Voltage
240VAC - Max
Load - Max Switching
1440VA
Coil Current
23.7 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
92 VAC
Must Release Voltage
34.5 VAC
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.85 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,96000 Kč297,96 Kč
10265,39400 Kč2 653,94 Kč
30251,12200 Kč7 533,66 Kč
50244,74420 Kč12 237,21 Kč
100236,34090 Kč23 634,09 Kč
250225,66384 Kč56 415,96 Kč
500217,90380 Kč108 951,90 Kč
Manufacturers Standard Package
Unit Price without VAT:297,96000 Kč
Unit Price with VAT:360,53160 Kč