



PT28800 | |
|---|---|
DigiKey Part Number | PB1498-ND |
Manufacturer | |
Manufacturer Product Number | PT28800 |
Description | RETAINING CLIP METAL PT SERIES |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clip, Hold Down PT78 Sockets, SCHRACK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clip, Hold Down | |
For Use With/Related Products | PT78 Sockets, SCHRACK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 30 | 17,79233 Kč | 533,77 Kč |
| 50 | 17,34440 Kč | 867,22 Kč |
| 100 | 16,75220 Kč | 1 675,22 Kč |
| 250 | 15,99796 Kč | 3 999,49 Kč |
| 500 | 15,44948 Kč | 7 724,74 Kč |
| 1 000 | 14,91992 Kč | 14 919,92 Kč |
| 5 000 | 13,75726 Kč | 68 786,30 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |






