
07F.35 | |
|---|---|
DigiKey Part Number | 2066-07F.35-ND |
Manufacturer | |
Manufacturer Product Number | 07F.35 |
Description | FILTER MAT - SIZE 3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 209mm Sq Fan Replacement Filter Element Plastic Louvered, Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 209mm Sq | |
For Use With/Related Products | 7F Series | |
Features | Louvered, Self Extinguishing | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,50000 Kč | 271,50 Kč |
| 10 | 219,70200 Kč | 2 197,02 Kč |
| 25 | 200,36280 Kč | 5 009,07 Kč |
| 50 | 186,50000 Kč | 9 325,00 Kč |
| 100 | 173,42880 Kč | 17 342,88 Kč |
| 250 | 164,57224 Kč | 41 143,06 Kč |
| Unit Price without VAT: | 271,50000 Kč |
|---|---|
| Unit Price with VAT: | 328,51500 Kč |








