
M39029/106-614 | |
|---|---|
DigiKey Part Number | 1506-1004-ND |
Manufacturer | |
Manufacturer Product Number | M39029/106-614 |
Description | CONTACT SOCKET 22-28AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 22D Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | M39029/106-614 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,41600 Kč | 344,16 Kč |
| 25 | 32,25280 Kč | 806,32 Kč |
| 50 | 30,71160 Kč | 1 535,58 Kč |
| 100 | 29,24600 Kč | 2 924,60 Kč |
| 250 | 27,41332 Kč | 6 853,33 Kč |
| 500 | 26,10430 Kč | 13 052,15 Kč |
| 1 000 | 24,85848 Kč | 24 858,48 Kč |
| 2 500 | 23,30299 Kč | 58 257,48 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |










