
M39029/106-615 | |
|---|---|
DigiKey Part Number | 1506-1005-ND |
Manufacturer | |
Manufacturer Product Number | M39029/106-615 |
Description | CONTACT SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 39,53900 Kč | 395,39 Kč |
| 25 | 37,05720 Kč | 926,43 Kč |
| 50 | 35,28500 Kč | 1 764,25 Kč |
| 100 | 33,59680 Kč | 3 359,68 Kč |
| 250 | 31,49196 Kč | 7 872,99 Kč |
| 500 | 29,98892 Kč | 14 994,46 Kč |
| 1 000 | 28,55749 Kč | 28 557,49 Kč |
| 2 500 | 26,77077 Kč | 66 926,93 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |











