Heat Shrink Tubing, Flexible 0.181" (4.60mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2-4.0-0-SP-SM

DigiKey Part Number
484-X2-4.0-0-SP-SM-DS-ND
Manufacturer
Manufacturer Product Number
X2-4.0-0-SP-SM
Description
HEATSHRINK TUBING METER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.181" (4.60mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.018" (0.46mm)
Mfr
Material
Series
Features
Abrasion Resistant, Flame Retardant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-30°C ~ 125°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
Enter Number of Meters in Order Quantity
Shelf Life
144 Months
Inner Diameter - Supplied
0.181" (4.60mm)
Spool Size
656.2' (200.0m)
Inner Diameter - Recovered
0.079" (2.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195 Meters
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
136,91000 Kč36,91 Kč
530,36600 Kč151,83 Kč
1027,90500 Kč279,05 Kč
2025,66250 Kč513,25 Kč
5022,97440 Kč1 148,72 Kč
10021,13080 Kč2 113,08 Kč
25019,82692 Kč4 956,73 Kč
Manufacturers Standard Package
Unit Price without VAT:36,91000 Kč
Unit Price with VAT:44,66110 Kč
Alternate Length
HEATSHRINK TUBING 1=200M
In-Stock: 800
Unit Price: 13,31730 Kč