
X2-5.0-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X2-5.0-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X2-5.0-0-SP-SM |
Description | HEATSHRINK 0.220" BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.220" (5.59mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.220" (5.59mm) | Spool Size 328.1' (100.0m) |
Inner Diameter - Recovered 0.098" (2.49mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 5 | 31,32400 Kč | 156,62 Kč |
| 10 | 28,82200 Kč | 288,22 Kč |
| 20 | 26,50750 Kč | 530,15 Kč |
| 50 | 23,72520 Kč | 1 186,26 Kč |
| 100 | 21,82110 Kč | 2 182,11 Kč |
| 250 | 20,54016 Kč | 5 135,04 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |



