
X2-2.5-0-SP-SM | |
|---|---|
DigiKey Part Number | 484-X2-2.5-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X2-2.5-0-SP-SM |
Description | HEATSHRINK TUBING METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.122" (3.10mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.122" (3.10mm) | Spool Size 656.2' (200.0m) |
Inner Diameter - Recovered 0.049" (1.24mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 5 | 22,98200 Kč | 114,91 Kč |
| 10 | 21,14700 Kč | 211,47 Kč |
| 20 | 19,44800 Kč | 388,96 Kč |
| 50 | 17,41440 Kč | 870,72 Kč |
| 100 | 16,01490 Kč | 1 601,49 Kč |
| 250 | 14,62220 Kč | 3 655,55 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |












