



0349128040 | |
|---|---|
DigiKey Part Number | WM10318TR-ND - Tape & Reel (TR) WM10318CT-ND - Cut Tape (CT) WM10318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0349128040 |
Description | CONN HEADER SMD R/A 4POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349128040 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.218" (5.55mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.372" (9.44mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,70500 Kč | 367,05 Kč |
| 100 | 31,18830 Kč | 3 118,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,72124 Kč | 7 930,31 Kč |
| 500 | 30,20688 Kč | 15 103,44 Kč |
| 750 | 29,35520 Kč | 22 016,40 Kč |
| 1 250 | 28,31622 Kč | 35 395,28 Kč |
| 1 750 | 27,65221 Kč | 48 391,37 Kč |
| 2 500 | 26,96555 Kč | 67 413,88 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |











