Pin Contact 20-24 AWG Size 20 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/107-621

DigiKey Part Number
1506-1009-ND
Manufacturer
Manufacturer Product Number
M39029/107-621
Description
CONTACT PIN 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact 20-24 AWG Size 20 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 506
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1035,46600 Kč354,66 Kč
2533,23560 Kč830,89 Kč
5031,64400 Kč1 582,20 Kč
10030,13210 Kč3 013,21 Kč
25028,24484 Kč7 061,21 Kč
50026,89592 Kč13 447,96 Kč
1 00025,61252 Kč25 612,52 Kč
2 50024,00970 Kč60 024,25 Kč
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč