
M39029/106-617 | |
|---|---|
DigiKey Part Number | 1506-1007-ND |
Manufacturer | |
Manufacturer Product Number | M39029/106-617 |
Description | CONTACT SOCKET 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size 12 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 157,61100 Kč | 1 576,11 Kč |
| 25 | 147,72520 Kč | 3 693,13 Kč |
| 50 | 140,67400 Kč | 7 033,70 Kč |
| 100 | 133,95670 Kč | 13 395,67 Kč |
| 250 | 125,57308 Kč | 31 393,27 Kč |
| 500 | 119,58402 Kč | 59 792,01 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |








