Socket Contact 16-20 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/106-616

DigiKey Part Number
1506-1006-ND
Manufacturer
Manufacturer Product Number
M39029/106-616
Description
CONTACT SOCKET 16-20AWG CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact 16-20 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 369
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1053,33500 Kč533,35 Kč
2549,98360 Kč1 249,59 Kč
5047,59400 Kč2 379,70 Kč
10045,32000 Kč4 532,00 Kč
25042,48064 Kč10 620,16 Kč
50040,45348 Kč20 226,74 Kč
1 00038,52314 Kč38 523,14 Kč
2 50036,11320 Kč90 283,00 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč