Direct

M39029/106-616 | |
|---|---|
DigiKey Part Number | 1178-M39029/106-616-ND |
Manufacturer | |
Manufacturer Product Number | M39029/106-616 |
Description | SOCKET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 16 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 343,14345 Kč | 9 951,16 Kč |
| Unit Price without VAT: | 343,14345 Kč |
|---|---|
| Unit Price with VAT: | 415,20357 Kč |


