
M39029/107-622 | |
|---|---|
DigiKey Part Number | 1506-1010-ND |
Manufacturer | |
Manufacturer Product Number | M39029/107-622 |
Description | CONTACT PIN 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Deutsch Connectors | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal, Machined | Grade Military |
Contact Type Pin | Qualification MIL-C-39029 |
Contact Size 16 | Base Product Number |
Wire Gauge or Range - AWG 16-20 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,79900 Kč | 247,99 Kč |
| 25 | 23,24880 Kč | 581,22 Kč |
| 50 | 22,13180 Kč | 1 106,59 Kč |
| 100 | 21,07570 Kč | 2 107,57 Kč |
| 250 | 19,75492 Kč | 4 938,73 Kč |
| 500 | 18,81126 Kč | 9 405,63 Kč |
| 1 000 | 17,91339 Kč | 17 913,39 Kč |
| 2 500 | 16,79210 Kč | 41 980,25 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |




