M39029/106-617 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Deutsch Connectors
In Stock: 4 237
Unit Price: 185,41000 Kč
Datasheet
Image for M39029/106-617 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/106-617

DigiKey Part Number
1178-M39029/106-617-ND
Manufacturer
Manufacturer Product Number
M39029/106-617
Description
SOCK CONT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Size 12 Crimp Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
12
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-DTL-38999 Series III
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12826,00917 Kč9 912,11 Kč
Unit Price without VAT:826,00917 Kč
Unit Price with VAT:999,47110 Kč