
M39029/106-614 | |
|---|---|
DigiKey Part Number | 1178-M39029/106-614-ND |
Manufacturer | |
Manufacturer Product Number | M39029/106-614 |
Description | CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 22D Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 148,30900 Kč | 1 483,09 Kč |
| 25 | 139,00680 Kč | 3 475,17 Kč |
| 50 | 132,36720 Kč | 6 618,36 Kč |
| 100 | 126,04680 Kč | 12 604,68 Kč |
| 250 | 118,15828 Kč | 29 539,57 Kč |
| 500 | 112,52324 Kč | 56 261,62 Kč |
| 1 000 | 107,15741 Kč | 107 157,41 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |









