Direct

M39029/107-620 | |
|---|---|
DigiKey Part Number | AM39029/107-620-ND |
Manufacturer | |
Manufacturer Product Number | M39029/107-620 |
Description | CONTACT PIN 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-28 AWG Size 22D Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| 25 | 28,00280 Kč | 700,07 Kč |
| 50 | 26,66320 Kč | 1 333,16 Kč |
| 100 | 25,39080 Kč | 2 539,08 Kč |
| 250 | 23,79912 Kč | 5 949,78 Kč |
| 500 | 22,66272 Kč | 11 331,36 Kč |
| 1 000 | 21,58090 Kč | 21 580,90 Kč |
| 2 500 | 20,23040 Kč | 50 576,00 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |







