
928901-3 | |
|---|---|
DigiKey Part Number | A106961-ND |
Manufacturer | |
Manufacturer Product Number | 928901-3 |
Description | CONN QC RCPT 13-17AWG 0.250 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928901-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.170" (3.00mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 8,06200 Kč | 80,62 Kč |
| 25 | 7,55280 Kč | 188,82 Kč |
| 50 | 7,19480 Kč | 359,74 Kč |
| 100 | 6,84970 Kč | 684,97 Kč |
| 250 | 6,42024 Kč | 1 605,06 Kč |
| 500 | 6,11376 Kč | 3 056,88 Kč |
| 1 200 | 5,74700 Kč | 6 896,40 Kč |
| 3 600 | 5,31823 Kč | 19 145,63 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |























