


2147552083 | |
|---|---|
DigiKey Part Number | 900-2147552083-ND |
Manufacturer | |
Manufacturer Product Number | 2147552083 |
Description | MICRO-FIT3.0 R-R 8 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147552083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 10 | 174,24100 Kč | 1 742,41 Kč |
| 25 | 163,31400 Kč | 4 082,85 Kč |
| 50 | 155,51960 Kč | 7 775,98 Kč |
| 100 | 148,09680 Kč | 14 809,68 Kč |
| 250 | 138,82784 Kč | 34 706,96 Kč |
| 500 | 132,20718 Kč | 66 103,59 Kč |
| 1 000 | 125,90422 Kč | 125 904,22 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |











