Image for 50036/7035/18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50036/7035/18

DigiKey Part Number
2291-50036/7035/18-ND
Manufacturer
Manufacturer Product Number
50036/7035/18
Description
CABLE GLAND 22-32MM PG36
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 PG36 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.866" (22.00mm)
Outside Cable Diameter (Max)
1.260" (32.00mm)
Thread Size
PG36
Thread Length
0.709" (18.01mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10132,58100 Kč1 325,81 Kč
Manufacturers Standard Package
Unit Price without VAT:132,58100 Kč
Unit Price with VAT:160,42301 Kč