
NSYPLA12103TG | |
|---|---|
DigiKey Part Number | 4008-NSYPLA12103TG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLA12103TG |
Description | ENCLOSURE GRY 49.21"L X 39.37"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover Hinged Door 49.213" L x 39.370" W (1250.00mm x 1000.00mm) X 12.598" (320.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLA12103TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 49.213" L x 39.370" W (1250.00mm x 1000.00mm) | |
Height | 12.598" (320.00mm) | |
Area (L x W) | 1938in² (12.500m²) | |
Design | Hinged Door | |
Material | ||
Color | Gray, Clear Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 980,10000 Kč | 29 980,10 Kč |
| Unit Price without VAT: | 29 980,10000 Kč |
|---|---|
| Unit Price with VAT: | 36 275,92100 Kč |























