Locknut For PG36 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

236 PA

DigiKey Part Number
2291-236PA-ND
Manufacturer
Manufacturer Product Number
236 PA
Description
LOCKNUT PG 36
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Locknut For PG36 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
PG36 Thread - Cable Glands
Material
Polyamide (PA6), Nylon 6
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1039,30800 Kč393,08 Kč
2536,83880 Kč920,97 Kč
5035,07500 Kč1 753,75 Kč
10033,39940 Kč3 339,94 Kč
25031,30632 Kč7 826,58 Kč
50029,81212 Kč14 906,06 Kč
1 00028,38951 Kč28 389,51 Kč
2 50026,61286 Kč66 532,15 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč