
50.036 PA7035 | |
|---|---|
DigiKey Part Number | 2291-50.036PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.036 PA7035 |
Description | CABLE GLAND 22-32MM PG36 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG36 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | PG36 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 119,43700 Kč | 1 194,37 Kč |
| 30 | 110,52633 Kč | 3 315,79 Kč |
| 50 | 106,60680 Kč | 5 330,34 Kč |
| 100 | 101,51900 Kč | 10 151,90 Kč |
| 250 | 95,16460 Kč | 23 791,15 Kč |
| 500 | 90,62400 Kč | 45 312,00 Kč |
| 1 000 | 86,30283 Kč | 86 302,83 Kč |
| 2 500 | 80,90622 Kč | 202 265,55 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |


