Circuit Breaker 250A 690 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3VA52257EC610AA0

DigiKey Part Number
3473-3VA52257EC610AA0-ND
Manufacturer
Manufacturer Product Number
3VA52257EC610AA0
Description
BRKR 3VA52 2(3)P 250A 100KA FTAM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker 250A 690 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
250A
Manufacturer
Siemens
Voltage Rating - AC
690 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
2
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CCC, CE, CSA, EAC, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
190 584,53000 Kč90 584,53 Kč
Manufacturers Standard Package
Unit Price without VAT:90 584,53000 Kč
Unit Price with VAT:109 607,28130 Kč