




0550910374 | |
|---|---|
DigiKey Part Number | WM8785TR-ND - Tape & Reel (TR) WM8785CT-ND - Cut Tape (CT) WM8785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0550910374 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550910374 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6mm, 12mm |
Number of Positions 30 | Height Above Board 0.197" (5.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 49,34500 Kč | 493,45 Kč |
| 25 | 46,25440 Kč | 1 156,36 Kč |
| 50 | 44,04120 Kč | 2 202,06 Kč |
| 100 | 41,93720 Kč | 4 193,72 Kč |
| 250 | 39,30992 Kč | 9 827,48 Kč |
| 500 | 37,43398 Kč | 18 716,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,95423 Kč | 38 954,23 Kč |
| 2 000 | 37,09622 Kč | 74 192,44 Kč |
| 3 000 | 36,05105 Kč | 108 153,15 Kč |
| 5 000 | 34,77622 Kč | 173 881,10 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |











